32-bit RISC microcontroller featuring 16384 bytes of RAM and 393216 words of MROM. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage of 2.7V to 3.6V. This 144-terminal device, housed in a 16x16mm PQFP package, offers 103 I/O lines, 16-bit external data and address buses, and a maximum clock frequency of 32.768 kHz. Includes PWM, ADC, DMA, and DAC capabilities.
Toshiba TMP1942CZUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | MROM |
| ROM (words) | 393216 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP1942CZUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.