The TMP1942FDXBG is a 32-bit RISC microcontroller with a supply voltage range of 2.7 to 3.6V and a nominal operating voltage of 3.3V. It features 108 I/O lines, a 16-bit external data bus, and a 16-bit address bus. The device operates within a temperature range of -40 to 85°C and is packaged in a 177-pin S-PBGA-B177 package. It includes MROM programmability, PWM channels, ADC, DMA channels, and DAC channels.
Toshiba TMP1942FDXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 177 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B177 |
| Pin Count | 177 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 108 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP1942FDXBG to view detailed technical specifications.
No datasheet is available for this part.