32-bit RISC microcontroller featuring 56 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 75 I/O lines, PWM channels, ADC, and DMA channels. It operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.7V. Packaged in a 100-terminal LQFP with dimensions of 14 x 14 mm.
Toshiba TMP19A71FYUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP19A71FYUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.