4-bit microcontroller featuring a maximum clock frequency of 6 MHz and 10 I/O lines. This integrated circuit operates within a temperature range of -30°C to 70°C and requires a supply voltage between 4.5V and 5.5V, with a nominal value of 5V. Packaged in a 16-terminal, lead-free plastic SOP-16 (PDSO-16) with a 1.27mm pitch, this MROM device offers a compact solution for embedded applications.
Toshiba TMP47C101MG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C101MG to view detailed technical specifications.
No datasheet is available for this part.