Toshiba TMP47C103NG technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C103NG to view detailed technical specifications.
No datasheet is available for this part.