Toshiba TMP47C1260FG(TZ) technical specifications.
| Family Name | TLCS-470A |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 12KB |
| RAM Size | 384B |
| Number of Programmable I/Os | 35 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C1260FG(TZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.