
4-bit CISC microcontroller featuring 2KB ROM program memory and 64B RAM. Operates at up to 6 MHz with 11 programmable I/Os and 2 timers. Housed in a 16-pin PDIP through-hole package with a 2.54mm pin pitch, suitable for operation between -30°C and 70°C. Supports 2.5V, 3.3V, and 5V supply voltages.
Toshiba TMP47C201PG(ZO) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Family Name | TLCS-47E |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 11 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C201PG(ZO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.