8-bit CISC microcontroller featuring TLCS-47E architecture. Includes 2KB ROM program memory and 64B RAM. Offers 16 ADC channels, 2 timers, and UART interface. Packaged in a 20-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, measuring 12.8mm x 5.3mm x 1.5mm with a 1.27mm pin pitch. Operates from -30°C to 70°C.
Toshiba TMP47C202MG(ELZO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-47E |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 56 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 16 |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C202MG(ELZO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.