
8-bit CISC microcontroller featuring TLCS-47 architecture with 2KB ROM and 64B RAM. Offers 23 programmable I/Os, 2 timers, and SIO interface. Operates at up to 6 MHz with 6 ADC channels. Housed in a 28-pin SDIP package for through-hole mounting, with dimensions of 26.1mm (Max) length, 8.8mm width, and 3.3mm height. Supports 2.5V, 3.3V, and 5V operation within a -30°C to 70°C temperature range.
Toshiba TMP47C203NG(ZO) technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 26.1(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Family Name | TLCS-47 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SIO |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 6 |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C203NG(ZO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.