4-bit CISC microcontroller featuring TLCS-470 architecture. Offers 2KB ROM program memory and 64B RAM. Operates at up to 8 MHz with 14 programmable I/Os and 2 timers. Packaged in a 20-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, measuring 13.3mm max length and 5.3mm width. Supports 3.3V/5V operation and a temperature range of -40°C to 85°C.
Toshiba TMP47C206MG(EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-470 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 14 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C206MG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.