4-bit microcontroller featuring 2048 words of MROM and 96 bytes of RAM. Operates at a maximum clock frequency of 8 MHz with a supply voltage range of 2.7V to 5.5V. Includes 19 I/O lines and an integrated ADC. Packaged in a 44-terminal PQFP with dimensions of 14 x 14 mm and a 0.80 mm pitch. Operating temperature range is -30°C to 70°C.
Toshiba TMP47C222F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 96 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.