The TMP47C26N is a 4-bit microcontroller from Toshiba with 2048 words of MROM and 192 bytes of RAM. It operates within a temperature range of -30°C to 60°C and has a supply voltage of 2.2V to 4V. The device has 35 I/O lines and is available in a 42-pin PDIP package.
Toshiba TMP47C26N technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 4 |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.48 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C26N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.