The TMP47C452AN is a 42-pin dual MCU from Toshiba, operating within a temperature range of -30°C to 60°C. It requires a supply voltage between 2.2V and 6V, with a maximum supply current of 1mA. The device features 4096 words of MROM and 384 bytes of RAM, with no PWM, ADC, DMA, or DAC channels available.
Toshiba TMP47C452AN technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.48 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C452AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.