4-bit microcontroller featuring 3.84 MHz clock speed and 4096 words of MROM. This integrated circuit offers 384 bytes of RAM and 34 I/O lines. Operating within a temperature range of -30°C to 60°C, it supports supply voltages from 2.7V to 6V, with a nominal voltage of 5V. The component is housed in a 42-terminal PDIP package with a 0.600-inch width and 1.78mm pitch.
Toshiba TMP47C457N technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 3.84 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 3.84 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C457N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.