Toshiba TMP47C623F-R624(Z) technical specifications.
| Family Name | TLCS-470A |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 6KB |
| RAM Size | 192B |
| Number of Programmable I/Os | 27 |
| Programmability | Yes |
| Number of Timers | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TMP47C623F-R624(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.