4-bit microcontroller featuring 6MHz clock speed and 6144 words of MROM. This integrated circuit offers 192 bytes of RAM, 29 I/O lines, and includes PWM and ADC capabilities. Operating within a temperature range of -30°C to 70°C, it is housed in a 42-terminal PDIP package with a 1.78mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 6V, and a maximum supply current of 6mA.
Toshiba TMP47C634AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C634AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.