4-bit CMOS microcontroller featuring a TLCS-470 CPU core. This integrated circuit offers 6144 words of MROM and 192 bytes of RAM, with an 8-bit external data bus and a 14-bit address bus. It operates from a 4.5V to 6V supply voltage, with a maximum supply current of 6.3mA and a speed of 4.2MHz. The component includes 30 I/O lines, PWM channels, ADC, and DAC capabilities, and is housed in a 44-pin QFP package. Operating temperature range is -30°C to 70°C.
Toshiba TMP47C634F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 30 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C634F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.