4-bit MROM microcontroller operating at up to 6 MHz. Features 30 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in an 80-terminal PQFP package (14 x 20 mm, 0.80 mm pitch) with quad terminal positioning. Supports a supply voltage range of 4.5V to 6V, with a nominal 5V, and operates between -40°C and 70°C.
Toshiba TMP47C647F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C647F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.