4-bit microcontroller featuring MROM, operating at a maximum clock frequency of 3.5831 MHz. This integrated circuit offers 8192 words of ROM and 256 bytes of RAM, with 51 I/O lines. Packaged in a 64-terminal PQFP with dimensions of 14 x 20 mm and a 1 mm pitch, it supports a supply voltage range of 4.5V to 5.5V. Operating temperature spans from -30°C to 60°C, and includes Analog-to-Digital Conversion (ADC) capability.
Toshiba TMP47C850F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.5831 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 3.5831 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C850F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.