4-bit microcontroller featuring 8192 words of MROM and 512 bytes of RAM. Operates at a maximum clock frequency of 0.96 MHz with a supply voltage range of 2.2V to 6V, nominal 5V. This integrated circuit offers 35 I/O lines and is housed in a 42-terminal PDIP package with a 0.600-inch width and 1.78mm pitch. Designed for operation between -30°C and 60°C, it has a maximum supply current of 1.2A.
Toshiba TMP47C853N technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.96 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.96 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C853N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.