4-bit CISC microcontroller featuring 8KB ROM and 256B RAM. Operates at up to 6 MHz with 47 programmable I/Os and two timers. Housed in a 64-pin SDIP (Skinny Dual In Line Package) for through-hole mounting, with a package size of 58mm x 17.8mm x 4mm. Includes 8 ADC channels and operates within a temperature range of -40°C to 70°C.
Toshiba TMP47C862ANG(Z) technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 58(Max) |
| Package Width (mm) | 17.8 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 4.7 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Family Name | TLCS-470 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 47 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C862ANG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.