Industrial-grade 4-bit microcontroller operating at a maximum clock frequency of 6 MHz. Features 1024 words of MROM and 32 bytes of RAM. This 16-terminal device, housed in a PDSO16 (SOP-16) plastic package, offers 11 I/O lines and operates within a temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 7mA.
Toshiba TMP47E187M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47E187M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.