Industrial-grade 4-bit microcontroller operating at up to 8 MHz. Features 14 I/O lines and 20 terminals in a PDIP-20 package with a 2.54mm pitch. Supports a supply voltage range of 2.7V to 5.7V, with a nominal 5V. Operates across an industrial temperature range of -40°C to 85°C. Includes OTPROM for program storage.
Toshiba TMP47P206VPG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.6 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.7 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P206VPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.