Toshiba TMP47P241VM technical specifications.
| Package/Case | SOP |
| Data Bus Width | 4b |
| Frequency | 6MHz |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Memory Size | 2KB |
| Memory Type | ROM, |
| Mount | Surface Mount |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP47P241VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.