Toshiba TMP47P422VF technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 4b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 400mW |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -30°C |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP47P422VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.