4-bit microcontroller featuring a 4.2 MHz clock speed and 4096 words of OTPROM. This integrated circuit offers 128 bytes of RAM and 34 I/O lines, with an analog-to-digital converter (ADC) included. Operating within a temperature range of -30°C to 70°C, it requires a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 6V. The component is housed in a 42-terminal PDIP package with dual terminal positioning.
Toshiba TMP47P441AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P441AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.