4-bit microcontroller featuring 8 MHz clock speed and 4096 words of OTPROM. This integrated circuit offers 128 bytes of RAM and 23 I/O lines. Operating within a temperature range of -30°C to 70°C, it supports a supply voltage from 2.7V to 5.5V. The component is housed in a 30-terminal SSOP-30 package with a JEDEC code of R-PDSO-G30, measuring 5.6mm in width and 9.7mm in length. It includes an Analog-to-Digital Converter (ADC).
Toshiba TMP47P443VDM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Pin Count | 30 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P443VDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.