The TMP47P823VFG(TZ) is an 8KB EPROM-based 4-bit CISC microcontroller from Toshiba. It operates at a maximum clock rate of 6MHz and features 256 bytes of RAM. The device has 27 programmable I/Os and includes three timers. It is designed to function within a temperature range of -40°C to 70°C.
Toshiba TMP47P823VFG(TZ) technical specifications.
| Family Name | TLCS-470A |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 6MHz |
| Maximum CPU Frequency | 6MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 27 |
| Programmability | Yes |
| Number of Timers | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47P823VFG(TZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.