4-bit OTPROM microcontroller featuring 42 terminals in a 0.600-inch pitch plastic SDIP-42 package. Operates within a -30°C to 70°C temperature range, with a nominal supply voltage of 5V (4.5V to 6V). Offers a maximum clock frequency of 6MHz, 30 I/O lines, PWM channels, and integrated ADC and DAC capabilities.
Toshiba TMP47P834N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P834N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.