16-bit RISC microprocessor with a 16 MHz maximum clock speed. Features a 64-pin PQFP package for surface mounting, utilizing a lead-frame SMT design with gull-wing leads. Operates with a single CPU core and a maximum supply voltage of 5.25 V, suitable for environments from 0 °C to 70 °C.
Toshiba TMP68HC000F-16(X) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMP68HC000 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 16MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68HC000F-16(X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.