8-bit microcontroller featuring 4160 words of MROM and a maximum clock frequency of 4.2 MHz, operating at speeds up to 2.1 MHz. This commercial temperature grade microcontroller offers 31 I/O lines and a 40-terminal PDIP package with a 0.600-inch width. It operates within a supply voltage range of 2.97V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 7mA. The operating temperature range is from 0°C to 70°C.
Toshiba TMP68HC05C4P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 50.7 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 4160 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP68HC05C4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.