The TMP8048P is an 8-bit microcontroller with 1024 words of ROM and 64 bytes of RAM. It operates at a nominal supply voltage of 5V and has a maximum supply current of 135mA. The device is available in a commercial-grade temperature range from 0 to 70 degrees Celsius. It features a 40-pin PDIP package and is manufactured by Toshiba.
Toshiba TMP8048P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP8048P to view detailed technical specifications.
No datasheet is available for this part.