8-bit microcontroller featuring an 8048 CPU core. This industrial-grade integrated circuit offers 2048 words of MROM and 128 bytes of RAM. It provides 27 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The component is housed in a 40-pin plastic dual in-line package (DIP) with a maximum operating temperature of 85°C and a minimum of -40°C.
Toshiba TMP8049PI-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP8049PI-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.