
8-bit CISC microcontroller featuring 24KB ROM and 1KB RAM. Operates at a maximum clock rate of 16 MHz with 70 programmable I/Os and 4 timers. Includes an 8-channel single ADC and SIO interface. Packaged in an 80-pin PQFP (Plastic Quad Flat Package) for surface mounting, with dimensions of 20mm x 14mm x 2.7mm. Supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -30°C to 70°C.
Toshiba TMP86CK74AFG(ZM) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 24KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 70 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SIO |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86CK74AFG(ZM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.