8-bit microcontroller featuring 16 MHz clock speed and 1536 bytes of RAM. This industrial-grade integrated circuit offers 32768 words of MROM and 39 I/O lines. Housed in a 64-terminal PQFP package (14 x 14 mm, 0.80 mm pitch), it operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 4.5V to 5.5V, with a nominal 5V. Includes PWM channels and an ADC.
Toshiba TMP86CM29BFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP86CM29BFG to view detailed technical specifications.
No datasheet is available for this part.