Toshiba TMP86CM72FG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -30°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86CM72FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.