Toshiba TMP86FH09ANG technical specifications.
| Package/Case | SDIP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | No |
| Series | TLCS-870/C |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMP86FH09ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.