
8-bit CISC microcontroller featuring 16KB Flash program memory and 512B RAM. This through-hole mounted device offers 26 programmable I/Os, 4 timers, and a single ADC with 6 channels. Operating at a maximum clock rate of 16 MHz, it includes SEI/UART interface capabilities and supports a maximum supply voltage of 5.5V. Packaged in a 32-pin SDIP, it operates within a temperature range of -40°C to 85°C.
Toshiba TMP86FH09ANG(ZM) technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Plastic Dual In Line Package |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 28.4(Max) |
| Package Width (mm) | 8.89 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 4.2 |
| Mounting | Through Hole |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 26 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SEI/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TMP86FH09ANG(ZM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.