8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 16MHz with an internal oscillator. Supports SPI, UART, and USART interfaces. Includes 24 programmable I/Os, 4 timers/counters, PWM, and WDT peripherals. Packaged in SSOP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Toshiba TMP86FH12MG(Z) technical specifications.
| Access Time | 16us |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| Series | TLCS-870/C |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FH12MG(Z) to view detailed technical specifications.
No datasheet is available for this part.