
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers UART and USART interfaces, 33 programmable I/Os, and 3 timers/counters. Includes PWM and watchdog timer peripherals. Supplied in a 42-pin SDIP package, operating from 4.5V to 5.5V.
Toshiba TMP86FH46ANG(Z) technical specifications.
| Access Time | 16us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | TLCS-870/C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FH46ANG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.