8-bit microcontroller featuring 16KB FLASH memory and 512B RAM, operating at up to 16MHz with an internal oscillator. This LQFP-packaged integrated circuit offers 35 programmable I/Os, 2 PWM channels, 3 timers/counters, and UART/USART interfaces. It supports a supply voltage range of 1.8V to 5.5V, with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and includes a watchdog timer.
Toshiba TMP86FH47UG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | TLCS-870/C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FH47UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
