
8-bit microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers 39 programmable I/Os, 4 PWM channels, and 5 timers/counters. Includes UART, USART, PWM, WDT, and LCD peripherals. Packaged in a 64-pin LQFP (10x10mm, 0.50mm pitch) for surface mounting. Supports an operating supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C.
Toshiba TMP86FM29UG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | TLCS-870/C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FM29UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
