8-bit microcontroller featuring 48KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers UART, USART, and SPI interfaces, along with 4 timers/counters and peripherals including PWM, WDT, and LCD. Housed in an 80-pin LQFP package for surface mounting, with a supply voltage range of 2.7V to 3.6V and a maximum power dissipation of 350mW. Operating temperature range is -40°C to 85°C.
Toshiba TMP86FP24F technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | TLCS-870/C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP86FP24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.