8-bit microcontroller featuring 60KB FLASH memory and 1KB RAM, operating at a 16MHz frequency. Includes 55 programmable I/Os, 3 timers/counters, and peripherals such as PWM, WDT, and LCD. Supports UART and USART interfaces, with an internal oscillator and a PQFP package for surface mounting. Operates from a 4.5V to 5.5V supply voltage range and is RoHS compliant.
Toshiba TMP86FS27FG technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | TLCS-870/C |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FS27FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.