8-bit CISC microcontroller featuring 60KB Flash program memory and 2KB RAM. Operates at up to 16MHz with 56 programmable I/Os and 6 timers. Includes 16 ADC channels and UART/SIO/I2C interfaces. Packaged in a 64-pin PQFP (Plastic Quad Flat Package) for surface mounting, with a 14mm x 14mm footprint. Supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TMP86FS49AFG(AAD,Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP86FS49AFG(AAD,Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BE |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | Flash |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 56 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | UART/SIO/I2C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86FS49AFG(AAD,Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.