8-bit microcontroller featuring an 8 MHz clock frequency and 2048 words of OTPROM. This industrial-grade integrated circuit offers 128 bytes of RAM and 14 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3.3V to 5.5V, with a nominal voltage of 5V. The component is housed in a 20-terminal PDIP package with a 0.300-inch width and 2.54mm pitch. It includes PWM channels and an ADC, with a maximum supply current of 5.5mA.
Toshiba TMP86P202PG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP86P202PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.