8-bit CISC microcontroller featuring TLCS-870 architecture. This MCU offers 2KB ROM program memory and 128B RAM, operating at up to 8 MHz. It includes 14 programmable I/Os, two timers, and four ADC channels. The component is housed in a 20-pin PDIP plastic through-hole package, supporting a maximum operating voltage of 5.5V and a temperature range of -40°C to 85°C.
Toshiba TMP86P202PG(ZM) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.8(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 14 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86P202PG(ZM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.