8-bit microcontroller featuring 2.5 MHz clock speed and 2048 words of OTPROM. This industrial-grade integrated circuit offers 128 bytes of RAM, 14 I/O lines, and includes PWM channels and an ADC. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 20-terminal PDSO package with a 1.27mm pitch. The device supports a nominal supply voltage of 5V, with a maximum supply current of 5.5mA.
Toshiba TMP86P203MG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.5 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP86P203MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.