
8-bit CISC microcontroller featuring TLCS-870 architecture. Offers 2KB ROM and 128B RAM. Includes 14 programmable I/Os, 2 timers, and 4 ADC channels. Operates at up to 8 MHz with a maximum supply voltage of 5.5V. Packaged in a 20-pin SOP (Small Outline Package) for surface mounting, with dimensions of 13.3mm (Max) length and 5.3mm width. Suitable for operation between -40°C and 85°C.
Toshiba TMP86P203MG(ZO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 14 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86P203MG(ZO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.