
The TMP86PH47UG(JZ) is a 16MHz 8-bit CISC microcontroller with 16KB of EPROM program memory. It features 35 programmable I/Os, 3 timers, and 8 ADC channels. The device is packaged in a 44-pin LQFP with a lead shape of gull-wing and is designed for surface mount applications. Operating temperature range is not specified.
Toshiba TMP86PH47UG(JZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 16KB |
| Number of Programmable I/Os | 35 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| ADC Channels | 8 |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86PH47UG(JZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.